QBLP601-IG5 | |
---|---|
DigiKey Part Number | 1516-QBLP601-IG5TR-ND - Tape & Reel (TR) 1516-QBLP601-IG5CT-ND - Cut Tape (CT) 1516-QBLP601-IG5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IG5 |
Description | LED GREEN CLEAR 525NM 0603 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IG5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.43100 | ¥24.31 |
100 | ¥1.09160 | ¥109.16 |
500 | ¥0.98564 | ¥492.82 |
1,000 | ¥0.80966 | ¥809.66 |
2,000 | ¥0.70407 | ¥1,408.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.70407 | ¥2,816.28 |
8,000 | ¥0.63366 | ¥5,069.28 |
12,000 | ¥0.56326 | ¥6,759.12 |
28,000 | ¥0.52805 | ¥14,785.40 |
100,000 | ¥0.45765 | ¥45,765.00 |