QBLP601-2IB | |
---|---|
DigiKey Part Number | 1516-QBLP601-2IBTR-ND - Tape & Reel (TR) 1516-QBLP601-2IBCT-ND - Cut Tape (CT) 1516-QBLP601-2IBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-2IB |
Description | LED BLUE CLEAR 465NM 0603 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-2IB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.07400 | ¥20.74 |
100 | ¥0.93170 | ¥93.17 |
500 | ¥0.84146 | ¥420.73 |
1,000 | ¥0.69115 | ¥691.15 |
2,000 | ¥0.60104 | ¥1,202.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60104 | ¥2,404.16 |
8,000 | ¥0.54093 | ¥4,327.44 |
12,000 | ¥0.48083 | ¥5,769.96 |
28,000 | ¥0.45078 | ¥12,621.84 |
100,000 | ¥0.39067 | ¥39,067.00 |