LT Q39G-Q1OO-25-1-5-R18 | |
---|---|
DigiKey Part Number | 475-LTQ39G-Q1OO-25-1TR-ND - Tape & Reel (TR) 475-LTQ39G-Q1OO-25-1CT-ND - Cut Tape (CT) 475-LTQ39G-Q1OO-25-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT Q39G-Q1OO-25-1-5-R18 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 170°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.32100 | ¥23.21 |
100 | ¥1.04310 | ¥104.31 |
500 | ¥0.94244 | ¥471.22 |
1,000 | ¥0.77412 | ¥774.12 |
2,000 | ¥0.67317 | ¥1,346.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67317 | ¥2,692.68 |
8,000 | ¥0.60584 | ¥4,846.72 |
12,000 | ¥0.53853 | ¥6,462.36 |
28,000 | ¥0.50487 | ¥14,136.36 |
100,000 | ¥0.43755 | ¥43,755.00 |