6201201304F | |
---|---|
DigiKey Part Number | 350-6201201304F-ND |
Manufacturer | |
Manufacturer Product Number | 6201201304F |
Description | 8MM FLT PMI GRN 3 VDC W/TERMS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 3V 15mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 6201201304F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 3V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 5.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.50000 | ¥101.50 |
10 | ¥76.55300 | ¥765.53 |
100 | ¥64.30750 | ¥6,430.75 |
500 | ¥59.05830 | ¥29,529.15 |
1,000 | ¥55.77725 | ¥55,777.25 |