6201301304F

DigiKey Part Number
350-6201301304F-ND
Manufacturer
Manufacturer Product Number
6201301304F
Description
8MM FLT PMI YLW 3 VDC W/TERMS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 3V 15mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
6201301304F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
3V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.20mm)
Lens Size
5.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
350mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.50000¥101.50
10¥76.55300¥765.53
100¥64.30750¥6,430.75
500¥59.05830¥29,529.15
1,000¥55.77725¥55,777.25