NHD-0420H1Z-FSW-GBW | |
---|---|
DigiKey Part Number | NHD-0420H1Z-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420H1Z-FSW-GBW |
Description | LCD MOD 80DIG 20X4 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 79.00mm x 36.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.15mm H x 2.35mm W | |
Outline L x W x H | 79.00mm x 36.00mm x 13.00mm | |
Viewing Area | 60.00mm L x 28.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.43mm W x 0.60mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.53000 | ¥175.53 |
5 | ¥165.00000 | ¥825.00 |
10 | ¥154.45900 | ¥1,544.59 |
50 | ¥145.68620 | ¥7,284.31 |
100 | ¥138.66520 | ¥13,866.52 |
250 | ¥131.64520 | ¥32,911.30 |
500 | ¥126.37926 | ¥63,189.63 |