CD74HC4050M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13,220
Unit Price: ¥3.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,726
Unit Price: ¥4.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,142
Unit Price: ¥5.61000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ¥9.52000

CD74HC4050M

DigiKey Part Number
296-9214-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4050M
Description
IC BUFFER NON-INVERT 6V 16SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4050M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number