LT1807IS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1807IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1807IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1807IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 140V/µs | |
Gain Bandwidth Product | 325 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 9mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.19000 | ¥76.19 |
10 | ¥68.81500 | ¥688.15 |
25 | ¥65.61280 | ¥1,640.32 |
100 | ¥56.97190 | ¥5,697.19 |
300 | ¥54.41157 | ¥16,323.47 |
500 | ¥49.61054 | ¥24,805.27 |
1,000 | ¥43.20910 | ¥43,209.10 |