LT3461ES6#TRPBF | |
---|---|
DigiKey Part Number | LT3461ES6#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3461ES6#TRPBF |
Description | IC REG BOOST ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3461ES6#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.59296 | ¥61,482.40 |