CD74HC4050M96 | |
---|---|
DigiKey Part Number | 296-14529-2-ND - Tape & Reel (TR) 296-14529-1-ND - Cut Tape (CT) 296-14529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4050M96 |
Description | IC BUFFER NON-INVERT 6V 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥3.01480 | ¥75.37 |
100 | ¥2.41290 | ¥241.29 |
250 | ¥2.24028 | ¥560.07 |
500 | ¥1.89548 | ¥947.74 |
1,000 | ¥1.46471 | ¥1,464.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33550 | ¥3,338.75 |
5,000 | ¥1.24934 | ¥6,246.70 |
12,500 | ¥1.16318 | ¥14,539.75 |
25,000 | ¥1.10286 | ¥27,571.50 |
62,500 | ¥1.07701 | ¥67,313.12 |