MT9J003I12STMU-DP

DigiKey Part Number
MT9J003I12STMU-DP-ND
Manufacturer
Manufacturer Product Number
MT9J003I12STMU-DP
Description
SNSR IMAGE DGTL HISPI 48-LCC
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 3856H x 2764V 1.67µm x 1.67µm 48-ILCC (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
1.67µm x 1.67µm
Active Pixel Array
3856H x 2764V
Frames per Second
30.0
Voltage - Supply
1.7V ~ 1.9V
Package / Case
48-LCC
Supplier Device Package
48-ILCC (10x10)
Operating Temperature
-30°C ~ 70°C (TJ)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.22000¥239.22
10¥200.52700¥2,005.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.