TCPT1350X01 | |
---|---|
DigiKey Part Number | TCPT1350X01TR-ND - Tape & Reel (TR) TCPT1350X01CT-ND - Cut Tape (CT) TCPT1350X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPT1350X01 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | TCPT1350X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 15 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 9µs, 16µs | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Module, Slotted | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥10.32900 | ¥103.29 |
25 | ¥8.26280 | ¥206.57 |
100 | ¥7.57420 | ¥757.42 |
500 | ¥6.36934 | ¥3,184.67 |
1,000 | ¥5.68085 | ¥5,680.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.68081 | ¥11,361.62 |
4,000 | ¥5.50867 | ¥22,034.68 |
6,000 | ¥5.16439 | ¥30,986.34 |
10,000 | ¥4.82009 | ¥48,200.90 |