TCPT1350X01

DigiKey Part Number
TCPT1350X01TR-ND - Tape & Reel (TR)
TCPT1350X01CT-ND - Cut Tape (CT)
TCPT1350X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCPT1350X01
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
TCPT1350X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
15 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Response Time
9µs, 16µs
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Module, Slotted
Type
Unamplified
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.77000¥13.77
10¥10.32900¥103.29
25¥8.26320¥206.58
100¥7.57460¥757.46
500¥6.36962¥3,184.81
1,000¥5.68111¥5,681.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.68107¥11,362.14
4,000¥5.50892¥22,035.68
6,000¥5.16462¥30,987.72
10,000¥4.82031¥48,203.10
Manufacturers Standard Package