EMC3DXV5T1G | |
---|---|
DigiKey Part Number | 488-EMC3DXV5T1GTR-ND - Tape & Reel (TR) 488-EMC3DXV5T1GCT-ND - Cut Tape (CT) 488-EMC3DXV5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC3DXV5T1G |
Description | TRANS BRT NPN/PNP DL 50V SOT-553 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | EMC3DXV5T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Applications | - | |
Voltage - Rated | 50V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43800 | ¥24.38 |
100 | ¥1.22900 | ¥122.90 |
500 | ¥1.08894 | ¥544.47 |
1,000 | ¥0.84742 | ¥847.42 |
2,000 | ¥0.75847 | ¥1,516.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75844 | ¥3,033.76 |
8,000 | ¥0.74150 | ¥5,932.00 |
12,000 | ¥0.65676 | ¥7,881.12 |
28,000 | ¥0.64829 | ¥18,152.12 |
100,000 | ¥0.54236 | ¥54,236.00 |