VG0825001D | |
---|---|
DigiKey Part Number | 1670-VG0825001D-ND |
Manufacturer | |
Manufacturer Product Number | VG0825001D |
Description | VIBRATION LRA MOTOR LINEAR 0.6G |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA 1.2VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 1.2VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
5 | ¥23.94600 | ¥119.73 |
10 | ¥23.28200 | ¥232.82 |
25 | ¥22.61560 | ¥565.39 |
50 | ¥20.62080 | ¥1,031.04 |
100 | ¥18.62500 | ¥1,862.50 |
250 | ¥17.95988 | ¥4,489.97 |
500 | ¥17.69372 | ¥8,846.86 |