VG0825001D

DigiKey Part Number
1670-VG0825001D-ND
Manufacturer
Manufacturer Product Number
VG0825001D
Description
VIBRATION LRA MOTOR LINEAR 0.6G
Customer Reference
Detailed Description
AC Motor Vibration, LRA 1.2VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Obsolete
Type
AC Motor
Function
Vibration, LRA
Motor Type
-
Voltage - Rated
1.2VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.315" Dia (8.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.25000¥25.25
5¥23.94600¥119.73
10¥23.28200¥232.82
25¥22.61560¥565.39
50¥20.62080¥1,031.04
100¥18.62500¥1,862.50
250¥17.95988¥4,489.97
500¥17.69372¥8,846.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.