HD-EMB1005-LW25-R | |
---|---|
DigiKey Part Number | 668-HD-EMB1005-LW25-R-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMB1005-LW25-R |
Description | HD MOTOR 3VDC 43OHM 17000RPM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 17000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMB1005-LW25-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 17000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.181" x 0.181" (4.60mm x 4.60mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.098" (2.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.53000 | ¥16.53 |
10 | ¥14.83300 | ¥148.33 |
25 | ¥14.01760 | ¥350.44 |
40 | ¥13.40725 | ¥536.29 |
80 | ¥12.73050 | ¥1,018.44 |
230 | ¥12.18926 | ¥2,803.53 |
440 | ¥11.92207 | ¥5,245.71 |