ADXL375BCCZ

DigiKey Part Number
505-ADXL375BCCZ-ND
Manufacturer
Manufacturer Product Number
ADXL375BCCZ
Description
ACCELEROMETER 200G I2C/SPI 14LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±200g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL375BCCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±200g
Sensitivity (LSB/g)
20.5
Sensitivity (mV/g)
-
Bandwidth
0.05Hz ~ 1.6kHz
Output Type
I2C, SPI
Voltage - Supply
2V ~ 3.6V
Features
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (3x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.01000¥127.01
10¥100.51300¥1,005.13
25¥95.22400¥2,380.60
80¥81.99850¥6,559.88
440¥76.70832¥33,751.66
945¥72.74069¥68,739.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.