RCP-5SPFFH-SCU7001 | |
---|---|
DigiKey Part Number | 1754-1465-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFH-SCU7001 |
Description | RJ45 C SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RCP-5SPFFH-SCU7001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.81000 | ¥116.81 |
10 | ¥89.77300 | ¥897.73 |
25 | ¥81.14600 | ¥2,028.65 |
40 | ¥77.12725 | ¥3,085.09 |
80 | ¥71.66638 | ¥5,733.31 |
230 | ¥64.31209 | ¥14,791.78 |
440 | ¥60.31593 | ¥26,539.01 |
945 | ¥56.06305 | ¥52,979.58 |