1705549-1

DigiKey Part Number
A126674TR-ND - Tape & Reel (TR)
A126674CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1705549-1
Description
CONN MOD JACK 8P8C SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Datasheet
 Datasheet
EDA/CAD Models
1705549-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Nickel
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.20000¥25.20
10¥22.47000¥224.70
25¥22.35360¥558.84
50¥22.12540¥1,106.27
100¥19.94740¥1,994.74
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥19.83260¥4,958.15
500¥18.34234¥9,171.17
1,250¥16.39347¥20,491.84
2,500¥15.13244¥37,831.10
Manufacturers Standard Package