J1026F21CNL

DigiKey Part Number
553-1352-ND
Manufacturer
Manufacturer Product Number
J1026F21CNL
Description
CONN JACK 1PORT 100 BASE-TX PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-TX
Datasheet
 Datasheet
EDA/CAD Models
J1026F21CNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.550" (13.97mm)
LED Color
Yellow - Green
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Brass
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.90000¥83.90
10¥75.50600¥755.06
25¥71.12960¥1,778.24
50¥69.30380¥3,465.19
100¥67.48050¥6,748.05
250¥60.18544¥15,046.36
450¥56.53800¥25,442.10
950¥49.97222¥47,473.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.