ARJM11A3-009-AB-ER2-T | |
---|---|
DigiKey Part Number | 535-14136-2-ND - Tape & Reel (TR) 535-14136-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ARJM11A3-009-AB-ER2-T |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.56000 | ¥34.56 |
10 | ¥26.43500 | ¥264.35 |
25 | ¥23.82080 | ¥595.52 |
50 | ¥22.05080 | ¥1,102.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.44170 | ¥2,044.17 |
200 | ¥18.98080 | ¥3,796.16 |
300 | ¥18.19037 | ¥5,457.11 |
500 | ¥17.25672 | ¥8,628.36 |
700 | ¥16.67809 | ¥11,674.66 |
1,000 | ¥16.09433 | ¥16,094.33 |
2,500 | ¥14.72543 | ¥36,813.57 |
5,000 | ¥13.94591 | ¥69,729.55 |