SS-60300-011

DigiKey Part Number
380-1385-ND
Manufacturer
Manufacturer Product Number
SS-60300-011
Description
RIGHT ANGLE SHIELDED JACK WITH E
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
SS-60300-011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.04000¥25.04
10¥19.10400¥191.04
25¥17.20440¥430.11
40¥16.31700¥652.68
80¥15.10813¥1,208.65
230¥13.47657¥3,099.61
440¥12.58786¥5,538.66
945¥11.64037¥11,000.15
2,400¥10.61716¥25,481.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.