SS-60400-004 | |
---|---|
DigiKey Part Number | 380-1335-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-004 |
Description | CONN MOD JACK IP67 VERT 1PRT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-60400-004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.73000 | ¥78.73 |
10 | ¥70.89200 | ¥708.92 |
25 | ¥66.77840 | ¥1,669.46 |
50 | ¥65.06600 | ¥3,253.30 |
100 | ¥63.35420 | ¥6,335.42 |
400 | ¥56.50520 | ¥22,602.08 |
800 | ¥49.65608 | ¥39,724.86 |
1,200 | ¥46.91643 | ¥56,299.72 |