SS-60400-006 | |
---|---|
DigiKey Part Number | 380-SS-60400-006-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-006 |
Description | MOD RJ45 JACK VRT M3 THREADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.41000 | ¥94.41 |
10 | ¥84.96300 | ¥849.63 |
25 | ¥80.03920 | ¥2,000.98 |
40 | ¥77.98500 | ¥3,119.40 |
80 | ¥75.93350 | ¥6,074.68 |
400 | ¥67.72413 | ¥27,089.65 |
800 | ¥59.51513 | ¥47,612.10 |
1,200 | ¥56.23155 | ¥67,477.86 |