SPDL3225-101-2P-T | |
---|---|
DigiKey Part Number | 595-SPDL3225-101-2P-TTR-ND - Tape & Reel (TR) 595-SPDL3225-101-2P-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPDL3225-101-2P-T |
Description | CMC 100UH 150MA 2LN 5.1KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL3225-101-2P-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.1 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.44500 | ¥94.45 |
25 | ¥8.58640 | ¥214.66 |
50 | ¥8.07100 | ¥403.55 |
100 | ¥6.69730 | ¥669.73 |
250 | ¥6.18208 | ¥1,545.52 |
500 | ¥5.83864 | ¥2,919.32 |
1,000 | ¥5.32346 | ¥5,323.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.25061 | ¥8,501.22 |