0ALEB9100-PD | |
---|---|
DigiKey Part Number | 507-0ALEB9100-PD-ND |
Manufacturer | |
Manufacturer Product Number | 0ALEB9100-PD |
Description | FUSE 10A 500V STUD MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.409" Dia x 1.496" L (10.40mm x 38.00mm) | |
Melting I²t | 130.0 | |
DC Cold Resistance | 0.0000135 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.78000 | ¥113.78 |
5 | ¥109.69200 | ¥548.46 |
10 | ¥105.62400 | ¥1,056.24 |
40 | ¥81.24950 | ¥3,249.98 |
80 | ¥69.06200 | ¥5,524.96 |
240 | ¥64.99958 | ¥15,599.90 |
440 | ¥56.87461 | ¥25,024.83 |
960 | ¥54.84339 | ¥52,649.65 |