AD9224ARSZRL | |
---|---|
DigiKey Part Number | AD9224ARSZRLTR-ND - Tape & Reel (TR) AD9224ARSZRLCT-ND - Cut Tape (CT) AD9224ARSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9224ARSZRL |
Description | IC ADC 12BIT PIPELINED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9224ARSZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.85V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.20000 | ¥377.20 |
10 | ¥351.88200 | ¥3,518.82 |
25 | ¥337.13120 | ¥8,428.28 |
100 | ¥305.52350 | ¥30,552.35 |
250 | ¥294.98848 | ¥73,747.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥269.70376 | ¥404,555.64 |