RJE231883116T | |
---|---|
DigiKey Part Number | 664-RJE231883116TTR-ND - Tape & Reel (TR) 664-RJE231883116TCT-ND - Cut Tape (CT) 664-RJE231883116TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE231883116T |
Description | 8P8C, SMT, WITH SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥21.11600 | ¥211.16 |
25 | ¥20.00240 | ¥500.06 |
50 | ¥19.53600 | ¥976.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥18.60522 | ¥3,348.94 |
360 | ¥16.27958 | ¥5,860.65 |
540 | ¥15.81452 | ¥8,539.84 |
900 | ¥14.41916 | ¥12,977.24 |
1,260 | ¥13.48890 | ¥16,996.01 |
1,800 | ¥13.02376 | ¥23,442.77 |
4,500 | ¥12.55863 | ¥56,513.84 |