FM25V01A-G | |
---|---|
DigiKey Part Number | 448-FM25V01A-G-ND |
Manufacturer | |
Manufacturer Product Number | FM25V01A-G |
Description | IC FRAM 128KBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.70100 | ¥447.01 |
25 | ¥43.84200 | ¥1,096.05 |
97 | ¥39.05608 | ¥3,788.44 |
291 | ¥38.90969 | ¥11,322.72 |
582 | ¥36.46715 | ¥21,223.88 |
1,067 | ¥34.92835 | ¥37,268.55 |