M24C04-DRMF3TG/K

DigiKey Part Number
497-15358-2-ND - Tape & Reel (TR)
497-15358-1-ND - Cut Tape (CT)
497-15358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C04-DRMF3TG/K
Description
IC EEPROM 4KBIT I2C 1MHZ 8MLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-MLP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24C04-DRMF3TG/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MLP (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥3.35000¥33.50
25¥3.11320¥77.83
50¥3.09680¥154.84
100¥2.75030¥275.03
250¥2.71516¥678.79
500¥2.67410¥1,337.05
1,000¥2.60267¥2,602.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.54638¥6,365.95
5,000¥2.33965¥11,698.25
12,500¥2.29860¥28,732.50
25,000¥2.24387¥56,096.75
Manufacturers Standard Package