TC33X-1-102E | |
---|---|
DigiKey Part Number | 118-TC33X-1-102ETR-ND - Tape & Reel (TR) 118-TC33X-1-102ECT-ND - Cut Tape (CT) 118-TC33X-1-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-1-102E |
Description | TRIMMER 1K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-1-102E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.24100 | ¥22.41 |
25 | ¥2.01960 | ¥50.49 |
50 | ¥1.92760 | ¥96.38 |
100 | ¥1.86530 | ¥186.53 |
250 | ¥1.74112 | ¥435.28 |
500 | ¥1.58580 | ¥792.90 |
1,000 | ¥1.43031 | ¥1,430.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30598 | ¥3,264.95 |
5,000 | ¥1.11941 | ¥5,597.05 |
12,500 | ¥1.02612 | ¥12,826.50 |
25,000 | ¥0.90175 | ¥22,543.75 |
62,500 | ¥0.87065 | ¥54,415.62 |