MT25QL01GBBB1EW9-0SIT | |
---|---|
DigiKey Part Number | MT25QL01GBBB1EW9-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL01GBBB1EW9-0SIT |
Description | IC FLASH 1GBIT SPI 133MHZ 8WPDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL01GBBB1EW9-0SIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.04000 | ¥130.04 |
10 | ¥120.37200 | ¥1,203.72 |
25 | ¥118.73680 | ¥2,968.42 |
40 | ¥117.24625 | ¥4,689.85 |
80 | ¥102.74975 | ¥8,219.98 |
230 | ¥98.34452 | ¥22,619.24 |
440 | ¥97.70507 | ¥42,990.23 |