M24M01-DFDW6TP

DigiKey Part Number
497-15763-2-ND - Tape & Reel (TR)
497-15763-1-ND - Cut Tape (CT)
497-15763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24M01-DFDW6TP
Description
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24M01-DFDW6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥13.21700¥132.17
25¥12.85920¥321.48
50¥12.79200¥639.60
100¥11.43500¥1,143.50
250¥11.40204¥2,850.51
500¥11.22978¥5,614.89
1,000¥10.75306¥10,753.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥10.07769¥40,310.76
8,000¥10.01148¥80,091.84
Manufacturers Standard Package