W25Q32JVSSIQ TR | |
---|---|
DigiKey Part Number | W25Q32JVSSIQTR-ND - Tape & Reel (TR) W25Q32JVSSIQCT-ND - Cut Tape (CT) W25Q32JVSSIQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q32JVSSIQ TR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q32JVSSIQ TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.21500 | ¥62.15 |
25 | ¥6.13760 | ¥153.44 |
50 | ¥6.09980 | ¥304.99 |
100 | ¥5.45460 | ¥545.46 |
250 | ¥5.40828 | ¥1,352.07 |
500 | ¥5.32832 | ¥2,664.16 |
1,000 | ¥5.13770 | ¥5,137.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.99321 | ¥9,986.42 |
4,000 | ¥4.73187 | ¥18,927.48 |
6,000 | ¥4.67960 | ¥28,077.60 |
10,000 | ¥4.64885 | ¥46,488.50 |
14,000 | ¥4.52587 | ¥63,362.18 |