W25X20CLSNIG | |
---|---|
DigiKey Part Number | W25X20CLSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25X20CLSNIG |
Description | IC FLASH 2MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25X20CLSNIG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥2.97200 | ¥74.30 |
50 | ¥2.95700 | ¥147.85 |
100 | ¥2.62620 | ¥262.62 |
300 | ¥2.59310 | ¥777.93 |
500 | ¥2.55382 | ¥1,276.91 |
1,000 | ¥2.48559 | ¥2,485.59 |
5,000 | ¥2.23442 | ¥11,172.10 |