Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,349 In Stock | 1 : ¥9.77000 Tube | Tube | Not For New Designs | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 133 MHz | 50µs, 1.2ms | - | 2.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP | |||
24,570 In Stock | 1 : ¥15.68000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) | |||
2,338 In Stock | 1 : ¥38.26000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 64Kbit | 8K x 8 | I2C | 1 MHz | - | 550 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-DFN (4x4.5) | |||
12,331 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥2.53674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x3) | ||
1,536 In Stock | 1 : ¥33.41000 Tray | Tray | Active | Not Verified | Volatile | PSRAM | PSRAM (Pseudo SRAM) | 64Mbit | 8M x 8 | HyperBus | 200 MHz | 35ns | 35 ns | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-VBGA | 24-FBGA (6x8) |