AS4C16M16SA-6BIN | |
---|---|
DigiKey Part Number | 1450-1250-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16SA-6BIN |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.76000 | ¥48.76 |
10 | ¥44.54500 | ¥445.45 |
25 | ¥43.69120 | ¥1,092.28 |
40 | ¥43.37300 | ¥1,734.92 |
80 | ¥38.91925 | ¥3,113.54 |
348 | ¥38.77365 | ¥13,493.23 |
696 | ¥36.33958 | ¥25,292.35 |
1,044 | ¥34.80620 | ¥36,337.67 |