W25Q32JVZPIQ | |
---|---|
DigiKey Part Number | W25Q32JVZPIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32JVZPIQ |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q32JVZPIQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.55900 | ¥65.59 |
25 | ¥6.47880 | ¥161.97 |
50 | ¥6.43960 | ¥321.98 |
100 | ¥5.75730 | ¥575.73 |
300 | ¥5.70863 | ¥1,712.59 |
500 | ¥5.62418 | ¥2,812.09 |
1,000 | ¥5.42296 | ¥5,422.96 |
5,000 | ¥4.93940 | ¥24,697.00 |