W25Q32JWZPIQ | |
---|---|
DigiKey Part Number | W25Q32JWZPIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32JWZPIQ |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.73200 | ¥67.32 |
25 | ¥6.65000 | ¥166.25 |
50 | ¥6.60880 | ¥330.44 |
100 | ¥5.90860 | ¥590.86 |
300 | ¥5.85907 | ¥1,757.72 |
500 | ¥5.77232 | ¥2,886.16 |
1,000 | ¥5.56584 | ¥5,565.84 |
5,000 | ¥5.06957 | ¥25,347.85 |