MX25L4006EM1I-12G | |
---|---|
DigiKey Part Number | 1092-1114-ND |
Manufacturer | |
Manufacturer Product Number | MX25L4006EM1I-12G |
Description | IC FLASH 4MBIT SPI 86MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 86 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L4006EM1I-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.84880 | ¥96.22 |
98 | ¥3.39867 | ¥333.07 |
294 | ¥3.35568 | ¥986.57 |
588 | ¥3.30500 | ¥1,943.34 |
1,078 | ¥3.21675 | ¥3,467.66 |
5,096 | ¥2.89170 | ¥14,736.10 |