LP5912-1.2DRVR | |
---|---|
DigiKey Part Number | 296-48301-2-ND - Tape & Reel (TR) 296-48301-1-ND - Cut Tape (CT) 296-48301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-1.2DRVR |
Description | IC REG LINEAR 1.2V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-1.2DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.81526 | ¥14,445.78 |
6,000 | ¥4.57449 | ¥27,446.94 |
15,000 | ¥4.40253 | ¥66,037.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.15000 | ¥101.50 |
25 | ¥9.63000 | ¥240.75 |
100 | ¥7.91040 | ¥791.04 |
250 | ¥7.39468 | ¥1,848.67 |
500 | ¥6.53506 | ¥3,267.53 |
1,000 | ¥5.15922 | ¥5,159.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.80300 | ¥98.03 |
25 | ¥9.30000 | ¥232.50 |
100 | ¥7.63920 | ¥763.92 |
250 | ¥7.14120 | ¥1,785.30 |
500 | ¥6.31104 | ¥3,155.52 |
1,000 | ¥4.98237 | ¥4,982.37 |