TCS40DPR,LF | |
---|---|
DigiKey Part Number | TCS40DPRLFTR-ND - Tape & Reel (TR) TCS40DPRLFCT-ND - Cut Tape (CT) TCS40DPRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS40DPR,LF |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | TCS40DPR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.4mT Trip, ±0.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 1.6mA (Typ) | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | SOT-23-3 Flat Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
5 | ¥1.70000 | ¥8.50 |
10 | ¥1.58100 | ¥15.81 |
25 | ¥1.43520 | ¥35.88 |
50 | ¥1.33460 | ¥66.73 |
100 | ¥1.23950 | ¥123.95 |
500 | ¥1.04514 | ¥522.57 |
1,000 | ¥0.97109 | ¥971.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86457 | ¥2,593.71 |
6,000 | ¥0.85012 | ¥5,100.72 |