TLE4913HTSA1 | |
---|---|
DigiKey Part Number | TLE4913HTSA1TR-ND - Tape & Reel (TR) TLE4913HTSA1CT-ND - Cut Tape (CT) TLE4913HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4913HTSA1 |
Description | MAGNETIC SWITCH OMNIPOLAR SC59 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4913HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5mT Trip, ±4.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 2mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥4.53520 | ¥113.38 |
50 | ¥4.37420 | ¥218.71 |
100 | ¥3.72640 | ¥372.64 |
500 | ¥3.24040 | ¥1,620.20 |
1,000 | ¥2.83542 | ¥2,835.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71389 | ¥8,141.67 |
6,000 | ¥2.51137 | ¥15,068.22 |
9,000 | ¥2.34935 | ¥21,144.15 |
15,000 | ¥2.29264 | ¥34,389.60 |
30,000 | ¥2.22783 | ¥66,834.90 |