DRV5053CAQLPGM | |
---|---|
DigiKey Part Number | 296-DRV5053CAQLPGMCT-ND - Cut Tape (CT) 296-DRV5053CAQLPGMTB-ND |
Manufacturer | |
Manufacturer Product Number | DRV5053CAQLPGM |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053CAQLPGM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±35mT | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.29900 | ¥62.99 |
25 | ¥5.43040 | ¥135.76 |
50 | ¥5.23680 | ¥261.84 |
100 | ¥4.46060 | ¥446.06 |
500 | ¥3.87910 | ¥1,939.55 |
1,000 | ¥3.39420 | ¥3,394.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.24874 | ¥9,746.22 |
6,000 | ¥3.00629 | ¥18,037.74 |
9,000 | ¥2.81233 | ¥25,310.97 |
15,000 | ¥2.74445 | ¥41,166.75 |
30,000 | ¥2.66687 | ¥80,006.10 |