TXS0102DQER

DigiKey Part Number
296-28368-2-ND - Tape & Reel (TR)
296-28368-1-ND - Cut Tape (CT)
296-28368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DQER
Description
IC TRANSLTR BIDIRECTIONAL 8X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-X2SON (1.4x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.35900¥63.59
25¥6.03600¥150.90
100¥4.95710¥495.71
250¥4.63352¥1,158.38
500¥4.09470¥2,047.35
1,000¥3.23267¥3,232.67
2,500¥3.01718¥7,542.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.86634¥14,331.70
10,000¥2.75859¥27,585.90
25,000¥2.67238¥66,809.50
Manufacturers Standard Package