SN74LVC1G11IDCKRQ1

DigiKey Part Number
296-36722-2-ND - Tape & Reel (TR)
296-36722-1-ND - Cut Tape (CT)
296-36722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G11IDCKRQ1
Description
IC GATE AND 1CH 3-INP SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11IDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.34900¥33.49
25¥3.06360¥76.59
100¥2.28080¥228.08
250¥2.06672¥516.68
500¥1.71036¥855.18
1,000¥1.28269¥1,282.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17584¥3,527.52
6,000¥1.10457¥6,627.42
15,000¥1.03330¥15,499.50
30,000¥0.94779¥28,433.70
75,000¥0.91216¥68,412.00
Manufacturers Standard Package