ADG5409BRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADG5409BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG5409BRUZ-REEL7CT-ND - Cut Tape (CT) ADG5409BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5409BRUZ-REEL7 |
Description | IC SWITCH SP4T X 2 14OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 14Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5409BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 165ns, 153ns | |
-3db Bandwidth | 88MHz | |
Charge Injection | 155pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 48pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.95000 | ¥64.95 |
10 | ¥58.70100 | ¥587.01 |
25 | ¥55.97200 | ¥1,399.30 |
100 | ¥48.60150 | ¥4,860.15 |
250 | ¥46.41732 | ¥11,604.33 |
500 | ¥42.32144 | ¥21,160.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.86068 | ¥36,860.68 |
2,000 | ¥35.49547 | ¥70,990.94 |