74HC540D

DigiKey Part Number
264-74HC540DTR-ND - Tape & Reel (TR)
264-74HC540DCT-ND - Cut Tape (CT)
264-74HC540DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC540D
Description
IC BUFFER INVERT 6V 20SOIC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC540D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.14000¥11.14
10¥6.82600¥68.26
25¥5.69560¥142.39
100¥4.41020¥441.02
250¥3.77812¥944.53
500¥3.38826¥1,694.13
1,000¥3.06124¥3,061.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.78687¥5,573.74
4,000¥2.55675¥10,227.00
6,000¥2.43974¥14,638.44
10,000¥2.31435¥23,143.50
Manufacturers Standard Package