74HC540D

DigiKey Part Number
264-74HC540DTR-ND - Tape & Reel (TR)
264-74HC540DCT-ND - Cut Tape (CT)
264-74HC540DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC540D
Description
IC BUFFER INVERT 6V 20SOIC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC540D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥5.98500¥59.85
25¥5.62440¥140.61
100¥4.59070¥459.07
250¥4.26420¥1,066.05
500¥3.62900¥1,814.50
1,000¥2.90325¥2,903.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.63109¥5,262.18
6,000¥2.44963¥14,697.78
10,000¥2.35889¥23,588.90
Manufacturers Standard Package